MERCURY, 14.7456MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-14.7456
- RS Stock No.:
- 767-5339
- Mfr. Part No.:
- 5H8ET-14.7456
- Manufacturer:
- MERCURY
Subtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.62 |
*price indicative
- RS Stock No.:
- 767-5339
- Mfr. Part No.:
- 5H8ET-14.7456
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 14.7456MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS, TTL | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | H8 | |
| Width | 12.8mm | |
| Height | 5.08mm | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 14.7456MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS, TTL | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series H8 | ||
Width 12.8mm | ||
Height 5.08mm | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Mercury H8 Clock Oscillators
Industry-standard 8-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
Related links
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-14.7456
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-32.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-50.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-16.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-4.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-60.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-10.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-20.000
