MERCURY, 14.7456MHz Clock Oscillator, ±50 ppm TTL, HCMOS, 14-Pin PDIP 5H14ET-14.7456
- RS Stock No.:
- 767-5266
- Mfr. Part No.:
- 5H14ET-14.7456
- Manufacturer:
- MERCURY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 767-5266
- Mfr. Part No.:
- 5H14ET-14.7456
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 14.7456MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | H14 | |
| Length | 20.2mm | |
| Width | 10.7mm | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 14.7456MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 5V | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series H14 | ||
Length 20.2mm | ||
Width 10.7mm | ||
Height 5.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Mercury H14 Clock Oscillators
Industry-standard 14-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
Related links
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-11.0592
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-4.000
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-20.000
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-10.000
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-40.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-14.7456
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-4.9152
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-8.000
