QANTEK, 2.4576MHz XO Oscillator, ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B2.457600B50TT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.33

(exc. VAT)

€5.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.33
10 - 49€3.55
50 - 99€3.25
100 - 199€3.01
200 +€2.82

*price indicative

Packaging Options:
RS Stock No.:
796-0467
Mfr. Part No.:
QX14T50B2.457600B50TT
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

2.4576MHz

Frequency Stability

±50 ppm

Load Capacitance

50pF

Packaging

Tube

Package Type

DIP-14

Maximum Supply Voltage

5V

Output Level

HCMOS

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Length

20.8mm

Width

13.2mm

Series

QX14

Standards/Approvals

RoHS

Height

5.08mm

Automotive Standard

No

COO (Country of Origin):
CN

QX14


14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility

Hermetically sealed package for reliability and low aging

Tristate function (Enable/Disable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy