Epson, 16.384MHz XO Oscillator CMOS, 4-Pin X1G004481002312

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
904-7837
Mfr. Part No.:
X1G004481002312
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

16.384MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy