Epson, 16.384MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21028100
- RS Stock No.:
- 478-5711
- Mfr. Part No.:
- Q3204DC21028100
- Manufacturer:
- Epson
Bulk discount available
Subtotal (1 unit)**
€12.50
(exc. VAT)
€15.38
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €12.50 |
25 - 49 | €11.76 |
50 - 99 | €11.13 |
100 - 249 | €10.13 |
250 + | €9.25 |
**price indicative
- RS Stock No.:
- 478-5711
- Mfr. Part No.:
- Q3204DC21028100
- Manufacturer:
- Epson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Epson | |
Oscillator Type | XO | |
Output Frequency | 16.384MHz | |
Frequency Stability | ±50ppm | |
Package Type | PDIP | |
Output Level | CMOS | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -20°C | |
Height | 5.3mm | |
Maximum Operating Temperature | 70°C | |
Width | 6.6mm | |
Length | 13.7mm | |
Dimensions | 13.7 x 6.6 x 5.3mm | |
Select all | ||
---|---|---|
Manufacturer Epson | ||
Oscillator Type XO | ||
Output Frequency 16.384MHz | ||
Frequency Stability ±50ppm | ||
Package Type PDIP | ||
Output Level CMOS | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Height 5.3mm | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Length 13.7mm | ||
Dimensions 13.7 x 6.6 x 5.3mm | ||
Related links
- Epson ±50ppm CMOS, 4-Pin SMD Q3309CA40005112
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21044200
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21000700
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21020200
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21006800
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21004400
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21000500
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21000100