Wurth Elektronik 16.384 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

Subtotal (1 reel of 3000 units)*

€1,158.00

(exc. VAT)

€1,425.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.386€1,158.00

*price indicative

RS Stock No.:
197-522
Mfr. Part No.:
830069395
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

16.384MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

CFPX-218

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik 2.5 x 2mm SMD crystal exemplifies precision engineering, featuring a hermetically sealed ceramic package with a Durable seam sealed metal lid. Designed meticulously for optimal performance, this crystal operates at a frequency of 16.3840MHz, making it Ideal for a wide range of applications that require reliable timekeeping and frequency stability.

High frequency accuracy ensures superior performance in timing applications

Operating temperature range accommodates diverse climatic conditions for versatile use

Compliant with RoHS ensures environmentally friendly applications

Lightweight construction reduces overall product weight enhancing portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy