Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- RS Stock No.:
- 197-641
- Mfr. Part No.:
- 830003263B
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€3.56
(exc. VAT)
€4.38
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.356 | €3.56 |
*price indicative
- RS Stock No.:
- 197-641
- Mfr. Part No.:
- 830003263B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 3.6864MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.1mm | |
| Height | 4.7mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -20.00°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70.00°C | |
| Series Resistance | 300Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 3.6864MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.1mm | ||
Height 4.7mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -20.00°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70.00°C | ||
Series Resistance 300Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is designed to deliver reliable performance and precision in various applications. The product features a compact, industry standard leaded package that is hermetically sealed in an inert atmosphere, ensuring durability and longevity. Its resistance welded construction coupled with robust glass to metal Seals guarantees stable operation even under challenging conditions. With a frequency of 3.68640MHz, this crystal oscillator is suitable for a plethora of electronic devices, making it a versatile choice for engineers and designers alike.
Compact design facilitates easy integration into various electronic circuits
Holds up against environmental challenges due to its sturdy construction
Ensures precision timing with minimal ageing effects over time
Manufactured in compliance with RoHS directives for environmental safety
Offers alternative packing options for flexible use in different applications
Related links
- Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4.433619 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 11.0592 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 24 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
