Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
- RS Stock No.:
- 197-710
- Mfr. Part No.:
- 830002997B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.222 | €2.22 |
| 100 - 240 | €0.211 | €2.11 |
| 250 - 490 | €0.196 | €1.96 |
| 500 + | €0.179 | €1.79 |
*price indicative
- RS Stock No.:
- 197-710
- Mfr. Part No.:
- 830002997B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Package Type | Cylindrical | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 6mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | WATCH-2X6 | |
| Standards/Approvals | EU, REACH, RoHS 2011 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Package Type Cylindrical | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 2mm | ||
Width 2mm | ||
Height 6mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Series WATCH-2X6 | ||
Standards/Approvals EU, REACH, RoHS 2011 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Through Hole cylinder crystal is designed for precise frequency management in a variety of electronic applications. Encased in a robust, press sealed metal can, it reliably maintains stability across a wide temperature range, making it suitable for critical systems. The model, designed for fundamental overtone order, offers excellent ageing characteristics, ensuring long term functionality and minimal drift.
Offers exceptional frequency stability characteristics over time
Compact dimensions allow for flexible placement in circuit designs
Compliant with RoHS and REACH standards for eco friendly operation
Minimal ageing effects ensure reliability over extended periods
Wide operating temperature range supports various environmental conditions
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- Wurth Elektronik 32.768 kHz Crystal ±15 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
