Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.73

(exc. VAT)

€2.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.173€1.73-
100 - 240€0.164€1.645%
250 - 490€0.151€1.5112%
500 +€0.139€1.3919%

*price indicative

RS Stock No.:
197-715
Mfr. Part No.:
830002995B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

32.768kHz

Mount Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Packaging

Bulk

Pin Count

2

Width

3mm

Height

8.2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50kΩ

Standards/Approvals

RoHS, REACH

Series

WE-XTAL

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Through Hole cylinder crystal embodies precision in a sleek, press sealed metal can design, making it Ideal for various electronic applications. Boasting a fundamental frequency of 32.7680kHz, this component is engineered for optimal performance and reliability. Aimed at enhancing stability, this product features minimal ageing characteristics, ensuring long term accuracy over its lifespan. With user friendly bulk packaging, it is readily accessible for manufacturers while contributing to efficient production processes.

Offers a shunt capacitance to optimize electrical performance

Compliant with RoHS and REACH standards for environmental safety

Exhibits impressive frequency ageing characteristics for reliable long term usage

Suitable for various applications due to its versatile operational temperature range

Bulk packaging ensures convenience for large scale production needs

Incorporates well engineered design features for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy