ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.62

(exc. VAT)

€0.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.62
10 - 99€0.56
100 - 499€0.53
500 - 999€0.49
1000 +€0.43

*price indicative

Packaging Options:
RS Stock No.:
301-099
Mfr. Part No.:
ECS-.327-9-12R-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

2.00mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Series

ECX-12R

Standards/Approvals

RoHS

Automotive Standard

No

The ECS Inc International high-performance kHz crystal oscillator represents the pinnacle of reliability and precision in frequency control applications. Engineered for versatility, it utilizes a robust 2.00mm x 1.20mm footprint, perfectly suited for an array of demanding environments, from automotive to industrial and IoT solutions. It delivers stable frequency output, ensuring seamless integration into technology requiring impeccable timing accuracy. The crystal's exceptional tolerance and low ESR make it an ideal choice for low-power RTC applications, bridging the gap between efficiency and performance. Aimed at engineers seeking a compact yet powerful solution, this crystal oscillator is the perfect addition to any design, helping to facilitate innovation in next-generation devices.

Compact footprint enables space-saving designs in various applications

Low ESR enhances performance in power-sensitive applications

Wide operating temperature range ensures reliable functionality in harsh environments

RoHS compliant, aligning with modern environmental standards

Versatile applications across automotive, industrial, and wearable technologies

Suitable for low-power devices, making it ideal for battery-operated applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy