ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- RS Stock No.:
- 301-313
- Mfr. Part No.:
- ECS-.327-9-34R-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.48
(exc. VAT)
€0.59
(inc. VAT)
In Stock
- Plus 2,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.48 |
| 10 - 99 | €0.43 |
| 100 - 499 | €0.40 |
| 500 - 999 | €0.38 |
| 1000 + | €0.34 |
*price indicative
- RS Stock No.:
- 301-313
- Mfr. Part No.:
- ECS-.327-9-34R-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.20mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | -0.028 to -0.040 ppm/°C2 | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-34R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.20mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability -0.028 to -0.040 ppm/°C2 | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-34R | ||
Automotive Standard No | ||
The ECS Inc International ultra-compact SMD tuning fork crystal designed for high-performance applications in mobile devices, real-time clocks, and wireless systems. This crystal boasts a ceramic package that measures just 3.2 x 1.5 mm, ensuring ease of integration into tight spaces while providing reliable frequency stability. With a low equivalent series resistance and an operating temperature range from -40°C to 85°C, this component is engineered to support demanding environments. It delivers exceptional 32.768 kHz frequency precision and is RoHS compliant, making it a suitable choice for environmentally-conscious designs. The efficient design not only maximises performance but also enhances the longevity of your devices.
Ultra-miniature form factor ideal for constrained spaces
Designed for both mobile and wireless applications
Low ESR contributes to reduced power consumption
Temperature stability across a wide operating range
RoHS compliant, aligning with modern environmental standards
Capable of meeting the demands of real-time clock functions
The crystal package is specifically made to withstand stringent conditions
Designed for use in a variety of industrial and consumer applications
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
