ECS Inc International 8.192 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-181
- Mfr. Part No.:
- ECS-81.92-12-30Q-EN-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€0.77
(exc. VAT)
€0.95
(inc. VAT)
In Stock
- Plus 596 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.77 | - |
| 10 - 99 | €0.70 | €0.70 |
| 100 - 499 | €0.64 | €13.00 |
| 500 - 999 | €0.60 | €85.00 |
| 1000 + | €0.48 | €290.00 |
*price indicative
- RS Stock No.:
- 301-181
- Mfr. Part No.:
- ECS-81.92-12-30Q-EN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8.192MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-53Q | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8.192MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-53Q | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International advanced SMD crystal oscillator is designed for precision and reliability in a compact form factor. Engineered with robust performance at a frequency of 8.192 MHz, it integrates seamlessly into various applications. The crystal provides exceptional frequency stability across a widespread temperature range, ensuring optimal operation in demanding environments. With AEC-Q200 qualification, this product is ideal for industrial and automotive applications. Built to meet the needs of modern technology, it offers excellent electrical characteristics while maintaining a minimal footprint, a perfect fit for space-constrained designs. Its reliable performance and durability make it an excellent choice for engineers seeking high-quality components.
AEC-Q200 qualified for automotive applications
Compact design fits easily into space-restricted layouts
Robust frequency stability under varying operating conditions
High reliability for mission-critical applications
Designed for extensive temperature compatibility enhancing performance
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 10 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
