ECS Inc International 27.120 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-229
- Mfr. Part No.:
- ECS-271.2-18-30-GM-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- 311 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.70 |
| 10 - 99 | €0.62 |
| 100 - 499 | €0.58 |
| 500 - 999 | €0.54 |
| 1000 + | €0.48 |
*price indicative
- RS Stock No.:
- 301-229
- Mfr. Part No.:
- ECS-271.2-18-30-GM-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 27.120MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 30Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ECX-53 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 27.120MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 30Ω | ||
Maximum Operating Temperature 70°C | ||
Series ECX-53 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal oscillator stands as a premium solution tailored for contemporary electronic designs where space and performance are paramount. Engineered with precision, the compact footprint of 5.00mm x 3.20mm allows for seamless integration into a variety of applications ranging from consumer electronics to industrial controls. Operating within a frequency range optimised for stability, this component promises reliable operation even in challenging environments. With a robust tolerance and exceptional temperature stability, it caters to diverse demands, ensuring performance reliability across a multitude of temperature conditions. Its miniature design does not compromise on quality; rather, it embodies the essence of high-performance oscillators that meet the criteria of advanced engineering specifications.
Ideal for compact wireless applications with stringent space constraints
Delivers precise frequency stability tailored to meet industrial standards
Robust construction ensures longevity and resilience in demanding environments
Designed to operate effectively across a wide temperature range
Facilitates ease of integration into a variety of electronic circuits
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 10 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
