ECS Inc International 24 MHz Crystal ±20 ppm Surface Mount 4-Pin 350 μm 1.60 mm 1.2mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.62

(exc. VAT)

€0.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 275 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.62
10 - 99€0.56
100 - 499€0.53
500 - 999€0.49
1000 +€0.43

*price indicative

Packaging Options:
RS Stock No.:
301-210
Mfr. Part No.:
ECS-240-8-47-JTN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

1.60mm

Width

1.2mm

Height

350μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

150Ω

Standards/Approvals

RoHS

Series

ECX-1247

Automotive Standard

No

The ECS Inc International state-of-the-art surface mount crystal oscillator designed for high-performance applications. This Compact solution features a minimal footprint of 1.6 x 1.2mm, making it Ideal for space-constrained designs while delivering reliable frequency stability across a wide temperature range. With an operating frequency of 24MHz and a robust tolerance of ±20ppm, it ensures precise timing essential for modern electronic systems. Its extended temperature range from -40°C to +85°C supports a variety of applications, from consumer electronics to industrial devices. The product is also RoHS compliant, ensuring it meets all contemporary environmental standards. Whether you're an Engineer seeking reliability in your designs or a manufacturer looking for efficient components, this crystal oscillator stands out as a premium choice.

Compact design facilitates placement in limited spaces

Offers exceptional frequency stability for dependable performance

Wide operating temperature range enhances versatility across applications

Low profile design aids in the development of slim line products

Compliance with RoHS standards ensures environmentally friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy