ECS Inc International 24 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-323
- Mfr. Part No.:
- ECS-240-9-33B-CTP-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.48
(exc. VAT)
€0.59
(inc. VAT)
In Stock
- 764 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.48 |
| 10 - 99 | €0.43 |
| 100 - 499 | €0.40 |
| 500 - 999 | €0.37 |
| 1000 + | €0.31 |
*price indicative
- RS Stock No.:
- 301-323
- Mfr. Part No.:
- ECS-240-9-33B-CTP-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS | |
| Series | ECS-33B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS | ||
Series ECS-33B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International reliable SMD crystal designed specifically for todays demanding wireless applications. Offering exceptional performance, this compact device is housed in a standard 3.2 x 2.5 mm ceramic package, catering to a wide range of electronic needs, from IoT and consumer electronics to automotive and industrial sectors. Engineered to provide low ageing and high frequency stability, it ensures optimal operation in various environments, making it the preferred choice for engineers looking for durability and precision in signal timing.
Optimised for wireless communication applications, enhancing device connectivity
Compact footprint ensures compatibility with space-constrained designs
Wide operating temperature range allows for functionality in diverse conditions
Low ageing characteristics guarantee consistent performance over time
Built for reliability, ensuring long-term operation in critical applications
Supports high output drive capability, ideal for modern electronic circuits
Cost-effective solution for bulk manufacturing without compromising on quality
Related links
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 38.4 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 48 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
