ECS Inc International 12 MHz Crystal ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.33

(exc. VAT)

€0.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.33
10 - 99€0.30
100 - 499€0.28
500 - 999€0.26
1000 +€0.20

*price indicative

Packaging Options:
RS Stock No.:
301-253
Mfr. Part No.:
ECS-120-12-33-AGN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±25 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Standards/Approvals

RoHS

Series

ECX-32

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International ECX-32 is a compact SMD crystal with a 3.2 x 2.5 x 0.8 mm ceramic package ideal for LoRa WAN wireless and high density applications.

Low profile

3.2 x 2.5 mm footprint

Extended Temperature range option

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy