ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.77

(exc. VAT)

€0.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,965 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.77
10 - 99€0.69
100 - 499€0.64
500 - 999€0.61
1000 +€0.53

*price indicative

Packaging Options:
RS Stock No.:
301-294
Mfr. Part No.:
ECS-.327-12.5-34QCS-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

3.20mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±10 ppm

Frequency Stability

-0.028 to -0.040 ppm/°C2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

70kΩ

Standards/Approvals

RoHS

Series

ECX-34Q

Automotive Standard

AEC-Q200

The ECS Inc International surface-mount crystal oscillator is an Ideal solution for applications requiring precise timing in Compact spaces. Delivering a frequency of 32.768 kHz, this crystal is engineered for optimal performance and reliability, making it a TOP choice for both consumer and industrial electronics. Its AEC-Q200 qualification assures compliance with rigorous automotive standards, ensuring durability and stability even in challenging environments. The Compact 3.2mm x 1.5mm footprint allows for easy integration into various circuit designs, making it perfect for a range of applications from automotive to smart home devices. When precision and space-saving are paramount, this crystal stands out as a dependable option to meet the needs of modern electronic systems.

Complies with AEC-Q200 automotive standards for reliability

Compact dimensions facilitate flexible circuit design

Offers a frequency stability that enhances overall system performance

Designed for low power consumption, suitable for battery-operated devices

Compatible with various SMT applications, promoting versatility in usage

Enhances the performance of real-time clocks and timing-critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy