IQD 8 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- RS Stock No.:
- 722-939
- Mfr. Part No.:
- LFXTAL050985
- Manufacturer:
- IQD
Subtotal (1 reel of 1000 units)*
€296.00
(exc. VAT)
€364.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.296 | €296.00 |
*price indicative
- RS Stock No.:
- 722-939
- Mfr. Part No.:
- LFXTAL050985
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 22pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 4.5mm | |
| Width | 10.16mm | |
| Height | 4.7mm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | 50 ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | HC49/4HSMX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 22pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 4.5mm | ||
Width 10.16mm | ||
Height 4.7mm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability 50 ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Series HC49/4HSMX | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 8 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 8 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 3.579545 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 16 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 12 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 4 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 7.3728 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 10 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 18.432 MHz Crystal 20 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
