IQD 2 MHz Crystal Unit ±50 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- RS Stock No.:
- 148-5369
- Mfr. Part No.:
- LFXTAL003037B
- Manufacturer:
- IQD
Get a bulk buy discount
Add 30 more to save €2.58
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.26 | €12.60 | - |
| 30 - 40 | €1.174 | €11.74 | €2.58 |
| 50 - 60 | €1.118 | €11.18 | €7.10 |
| 70 - 80 | €1.064 | €10.64 | €13.72 |
| 90 + | €1.01 | €10.10 | €22.50 |
*price indicative
- RS Stock No.:
- 148-5369
- Mfr. Part No.:
- LFXTAL003037B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 2MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 20pF | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.46mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±100 ppm | |
| Series Resistance | 600Ω | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 2MHz | ||
Mount Type Through Hole | ||
Load Capacitance 20pF | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.46mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±100 ppm | ||
Series Resistance 600Ω | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Industry standard leaded package
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Standard 2 leg HC49 package
Model HC49
Model Issue number 15
Related links
- IQD 2 MHz Crystal Unit ±50 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 5 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 3.6864 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2.4577 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 11.0592 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 4 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
