IQD 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- RS Stock No.:
- 478-9476
- Mfr. Part No.:
- LFXTAL003218B
- Manufacturer:
- IQD
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.58
(exc. VAT)
€8.09
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.658 | €6.58 | - |
| 50 - 190 | €0.588 | €5.88 | 10% |
| 200 - 490 | €0.448 | €4.48 | 31% |
| 500 + | €0.437 | €4.37 | 33% |
*price indicative
- RS Stock No.:
- 478-9476
- Mfr. Part No.:
- LFXTAL003218B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal | |
| Standard Frequency | 14.7456MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | HC-49 | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.46mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 35Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal | ||
Standard Frequency 14.7456MHz | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type HC-49 | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.46mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 35Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

HC49 & HC49U IQD
Crystals Through Hole
Related links
- IQD 3.277 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 11.0592 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 5 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 3.6864 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2.4577 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2 MHz Crystal Unit ±50 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 11.0592 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
