IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- RS Stock No.:
- 148-5661
- Mfr. Part No.:
- LFXTAL026380
- Manufacturer:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.00
(exc. VAT)
€13.50
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 1,020 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.10 | €11.00 |
| 100 - 190 | €0.845 | €8.45 |
| 200 - 490 | €0.822 | €8.22 |
| 500 - 740 | €0.80 | €8.00 |
| 750 + | €0.78 | €7.80 |
*price indicative
- RS Stock No.:
- 148-5661
- Mfr. Part No.:
- LFXTAL026380
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 7.5mm | |
| Width | 5.2mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 7.5mm | ||
Width 5.2mm | ||
Height 1.4mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Standard 7 x 5mm SMD crystal 4 pad (metal lid) A ceramic package with a seam sealed metal lid, hermetically sealed. 4 pad device metal lid.
Model 12SMX-B
Model Issue number 13
Related links
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm
