Murata 27 MHz Crystal ±20 ppm Cap Chip 3-Pin 700 μm 2 mm 1.6mm

Subtotal (1 reel of 3000 units)*

€513.00

(exc. VAT)

€630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.171€513.00

*price indicative

RS Stock No.:
167-4853
Mfr. Part No.:
XRCGB27M000F2P00R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Crystal

Standard Frequency

27MHz

Mount Type

Surface

Load Capacitance

6pF

Package Type

Cap Chip

Packaging

Tape & Reel

Pin Count

3

Length

2mm

Width

1.6mm

Height

700μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series Resistance

150Ω

Standards/Approvals

RoHS, REACH

Series

XRCGB

Automotive Standard

No

COO (Country of Origin):
JP

XRCGB SMT Crystal Resonators


The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, visual equipment and small portable equipment.

Crystal Resonators


These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy