Murata 27 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm
- RS Stock No.:
- 175-3560
- Mfr. Part No.:
- XRCGB27M000FAN16R0
- Manufacturer:
- Murata
Subtotal (1 reel of 3000 units)*
€498.00
(exc. VAT)
€612.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.166 | €498.00 |
*price indicative
- RS Stock No.:
- 175-3560
- Mfr. Part No.:
- XRCGB27M000FAN16R0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 27MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 650μm | |
| Frequency Tolerance | ±25 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 90Ω | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 27MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 650μm | ||
Frequency Tolerance ±25 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 90Ω | ||
- COO (Country of Origin):
- JP
The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.
The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.
The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.
Related links
- Murata 27 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm
- Murata 27 MHz Crystal ±20 ppm Cap Chip 3-Pin 700 μm 2 mm 1.6mm
- Abracon 48 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 25 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 20 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 12.28 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
