Abracon 32 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm

Subtotal (1 reel of 3000 units)*

€1,110.00

(exc. VAT)

€1,380.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.37€1,110.00

*price indicative

RS Stock No.:
171-0184
Mfr. Part No.:
ABM11W-32.0000MHZ-8-B1U-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

32MHz

Mount Type

Surface

Load Capacitance

8pF

Package Type

DFN

Packaging

Reel

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

80Ω

Standards/Approvals

RoHS, REACH

Series

ABM11W

Automotive Standard

No

ABM11W


ABRACON ABM11W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.5 mm max height so ideally suited for height constrained designs

Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability

Applications


Wearables

Bluetooth/Bluetooth Low Energy

Internet of Things (IoT)

Wireless modules

Ultra-low power

Near Field Communication

Machine-to-machine (M2M) connectivity

ISM Band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy