Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 600 μm 2.5 mm 2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-0188
Mfr. Part No.:
ABM8W-13.5600MHZ-4-B1U-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

13.56MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

4pF

Package Type

DFN

Packaging

Reel

Pin Count

2

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-20°C

Series Resistance

100Ω

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Series

ABM8W

Automotive Standard

No

COO (Country of Origin):
CN

ABM8W


ABRACON ABM8W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.75 mm max height so ideally suited for height constrained designs

Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability

Applications


Wearables

Bluetooth/Bluetooth Low Energy

Internet of Things (IoT)

Wireless modules

Ultra-low power

Near Field Communication

Machine-to-machine (M2M) connectivity

ISM Band

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy