Abracon 25 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.5 mm 5mm
- RS Stock No.:
- 171-0203
- Mfr. Part No.:
- ABL-25.000MHZ-B2F
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€187.00
(exc. VAT)
€230.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.187 | €187.00 | - |
| 2000 - 4000 | €0.178 | €178.00 | 4% |
| 5000 + | €0.176 | €176.00 | 5% |
*price indicative
- RS Stock No.:
- 171-0203
- Mfr. Part No.:
- ABL-25.000MHZ-B2F
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 5mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 80Ω | |
| Series | ABL | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 5mm | ||
Height 3.5mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 80Ω | ||
Series ABL | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
ABL Series
Abracon ABL series HC/49US (AT49) microprocessor crystal has high reliability, tight stability and extended temperature, proven resistance welded metal package
Applications
Home electronics
Computers
Modems
Communications
High precision TCXO and clock applications
Microprocessors
Related links
- Abracon 25 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.5 mm 5mm
- Abracon 20 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- Abracon 8 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- Abracon 16 MHz Crystal 20 ppm HC-49 2-Pin 3.5 mm 11 mm 5mm
- Abracon 25 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 12 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 4.9152 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
