Abracon 16 MHz Crystal 20 ppm HC-49 2-Pin 3.5 mm 11 mm 5mm
- RS Stock No.:
- 232-7172
- Mfr. Part No.:
- ABL-16.000MHZ-B2
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 2000 more to save €34.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€176.00
(exc. VAT)
€216.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.176 | €176.00 | - |
| 2000 + | €0.159 | €159.00 | €34.00 |
*price indicative
- RS Stock No.:
- 232-7172
- Mfr. Part No.:
- ABL-16.000MHZ-B2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11mm | |
| Width | 5mm | |
| Height | 3.5mm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABL | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11mm | ||
Width 5mm | ||
Height 3.5mm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABL | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABL series HC/49US (AT49) microprocessor crystal has 16 MHz frequency with high reliability, tight stability and extended temperature, proven resistance welded metal package and use for computers, modems, and communications devices.
High reliability & Low Cost
Tight stability & extended temperature
Proven resistance welded metal package
Related links
- Abracon 16 MHz Crystal 20 ppm HC-49 2-Pin 3.5 mm 11 mm 5mm
- Abracon 16 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 20 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- Abracon 8 MHz Crystal ±20 ppm HC-49 3.5 mm 11.5 mm 5mm
- Abracon 25 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.5 mm 5mm
- Abracon 4 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 12 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 4.9152 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
