Abracon 12 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0329
- Mfr. Part No.:
- ABM8W-12.0000MHZ-4-B1U-T3
- Manufacturer:
- Abracon
Subtotal (1 pack of 10 units)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
In Stock
- Plus 2,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.475 | €4.75 |
*price indicative
- RS Stock No.:
- 171-0329
- Mfr. Part No.:
- ABM8W-12.0000MHZ-4-B1U-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Packaging | Reel | |
| Package Type | DFN | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABM8W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Packaging Reel | ||
Package Type DFN | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Series ABM8W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABM8W
ABRACON ABM8W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.75 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Crystals 3.2x2.5mm Ceramic case
Related links
- Abracon 12 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 600 μm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal 10 ppm Surface Mount 500 μm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
