Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 171-2688
- Mfr. Part No.:
- ABS07-120-32.768KHZ-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €0.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 2,780 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.666 | €6.66 | - |
| 50 - 90 | €0.653 | €6.53 | €0.65 |
| 100 - 240 | €0.639 | €6.39 | €2.70 |
| 250 - 990 | €0.629 | €6.29 | €9.25 |
| 1000 + | €0.614 | €6.14 | €52.00 |
*price indicative
- RS Stock No.:
- 171-2688
- Mfr. Part No.:
- ABS07-120-32.768KHZ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | ABS07 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60kΩ | ||
Maximum Operating Temperature 85°C | ||
Series ABS07 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Guaranteed ESR of 50kΩ maximum for low power designs
0.9mm height ideal for high density circuit boards
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended operating temperature of -40°C to +85°C for industrial applications
Power sensitive designs requiring low ESR crystal
Communication & measurement equipment
Commercial, consumer & industrial applications
Wireless communications
PDA and smartphone
Related links
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
