Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- RS Stock No.:
- 171-2815
- Mfr. Part No.:
- ABS05-32.768KHZ-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- 4,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.486 | €4.86 | - |
| 50 - 490 | €0.476 | €4.76 | €0.50 |
| 500 - 990 | €0.467 | €4.67 | €9.50 |
| 1000 - 2490 | €0.457 | €4.57 | €29.00 |
| 2500 + | €0.449 | €4.49 | €92.50 |
*price indicative
- RS Stock No.:
- 171-2815
- Mfr. Part No.:
- ABS05-32.768KHZ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1mm | |
| Height | 500μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABS05 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 500μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Standards/Approvals REACH, RoHS | ||
Series ABS05 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
Ceramic package offers excellent environmental & heat resistance
Extended temperature -40°C to +85°C for industrial applications
Smallest 32.768KHz package available
0.5mm height ideal for high density circuit boards
Wide range in communication & measuring equipment
Commercial & Industrial applications
Wireless communications
PDA and Palm Pilots
Smart Display Credit Cards
Related links
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal ±25 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
