Abracon 14.7456 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2737
- Mfr. Part No.:
- ABM8-14.7456MHZ-10-1-U-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 25 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.28
(exc. VAT)
€2.81
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.456 | €2.28 | - |
| 25 - 45 | €0.412 | €2.06 | €1.10 |
| 50 - 95 | €0.392 | €1.96 | €3.20 |
| 100 - 245 | €0.38 | €1.90 | €7.60 |
| 250 + | €0.372 | €1.86 | €21.00 |
*price indicative
- RS Stock No.:
- 171-2737
- Mfr. Part No.:
- ABM8-14.7456MHZ-10-1-U-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 14.7456MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 60°C | |
| Series | ABM8 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 14.7456MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 60°C | ||
Series ABM8 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low in height, suitable for thin equipment, 0.8mm max
Seam sealed package assures high reliability
Tight tolerance and stability available
Available for fundamental and 3rd over tone mode
High density applications
Modems, communication and test equipment
PMCIA, Wireless applications
Related links
- Abracon 14.7456 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
