Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 171-2741
- Mfr. Part No.:
- ABS07-32.768KHZ-6-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €1.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- Plus 380 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.582 | €5.82 | - |
| 50 - 90 | €0.547 | €5.47 | €1.75 |
| 100 - 490 | €0.478 | €4.78 | €10.40 |
| 500 - 1490 | €0.466 | €4.66 | €58.00 |
| 1500 + | €0.442 | €4.42 | €210.00 |
*price indicative
- RS Stock No.:
- 171-2741
- Mfr. Part No.:
- ABS07-32.768KHZ-6-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | ABS07 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 85°C | ||
Series ABS07 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Plastic package with embedded heat resistant crystal in cylinder package
Extended temperature -40°C to +85°C for industrial applications
Low frequency
Commercial & Industrial applications
Wireless communications
PDA and Palm Pilots
Related links
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
