Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 171-2749
- Mfr. Part No.:
- ABS07-LR-32.768KHZ-6-1-T
- Manufacturer:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2749
- Mfr. Part No.:
- ABS07-LR-32.768KHZ-6-1-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Series | ABS07 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Series ABS07 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low frequency in small size SMD
0.9mm height ideal for high density circuit boards
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -55°C to +125°C for industrial applications
Wide range in communication & measuring equipment
Commercial & Industrial applications
Wireless communications
PDA and Smartphone
Related links
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
