Epson 20 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm

Get a bulk buy discount

Add 1250 more to save €147.50

View bulk pricing options

Subtotal (1 reel of 250 units)*

€367.75

(exc. VAT)

€452.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000€1.471€367.75-
1250 - 2250€1.353€338.25€147.50
2500 +€1.28€320.00€477.50

*price indicative

RS Stock No.:
173-2234
Mfr. Part No.:
Q22FA2380000112
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

20MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

12pF

Package Type

FA-238

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

700μm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Series

FA-238

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
JP

EPSON FA-238 Miniature SMD Crystal


FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:


Frequency range: 16 MHz to 60 MHz

External dimensions: 3.2 x 2.5 x 0.7 mm

Overtone order: Fundamental

Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy