Epson 20 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm
- RS Stock No.:
- 904-7430
- Mfr. Part No.:
- Q22FA2380000112
- Manufacturer:
- Epson
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
- Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €1.92 | €3.84 | - |
| 20 - 48 | €1.805 | €3.61 | 5% |
| 50 - 98 | €1.715 | €3.43 | 10% |
| 100 - 198 | €1.56 | €3.12 | 18% |
| 200 + | €1.42 | €2.84 | 26% |
*price indicative
- RS Stock No.:
- 904-7430
- Mfr. Part No.:
- Q22FA2380000112
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | FA-238 | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 700μm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | FA-238 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 20MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type FA-238 | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 700μm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 80Ω | ||
Standards/Approvals REACH, RoHS | ||
Series FA-238 | ||
Automotive Standard No | ||
EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Related links
- Epson 20 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 16 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 25 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 20 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 20 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- NDK 8 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 800 μm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.7 mm 7.5 mm 5mm
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
