Epson 16 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm

Subtotal (1 reel of 250 units)*

€236.50

(exc. VAT)

€291.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.946€236.50

*price indicative

RS Stock No.:
173-2325
Mfr. Part No.:
Q24FA20H0004411
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

9pF

Package Type

Surface Mount

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.55mm

Frequency Tolerance

±10 to ±30 ppm

Frequency Stability

±10 to ±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FA-20H

Automotive Standard

No

COO (Country of Origin):
JP

EPSON FA-20H Miniature SMD Crystal


The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.

Features & Benefits:


Nominal frequency range: 12 MHz to 48 MHz

External dimensions: 2.5 x 2.0 x 0.55 mm

Overtone order: Fundamental

Crystals 2.5x2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy