Epson 16 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm
- RS Stock No.:
- 173-2320
- Mfr. Part No.:
- Q24FA20H0005912
- Manufacturer:
- Epson
Get a bulk buy discount
Add 1250 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€346.50
(exc. VAT)
€426.25
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | €1.386 | €346.50 | - |
| 1250 - 2250 | €1.276 | €319.00 | 7% |
| 2500 + | €1.206 | €301.50 | 12% |
*price indicative
- RS Stock No.:
- 173-2320
- Mfr. Part No.:
- Q24FA20H0005912
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Package Type | FA-20H | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FA-20H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Package Type FA-20H | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FA-20H | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
EPSON FA-20H Miniature SMD Crystal
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.
Features & Benefits:
Nominal frequency range: 12 MHz to 48 MHz
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
Crystals 2.5x2mm Ceramic case
Related links
- Epson 16 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm
- Epson 18 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm
- Epson 16 MHz Crystal Unit ±50 ppm FA-238 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 16 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 26MHz Crystal Unit ±10ppm FA-20H 4-Pin 2.5 x 2 x 0.55mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-128 4-Pin 500 μm 2 mm 1.6mm
- Epson 16 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
