IQD 11.0592 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- RS Stock No.:
- 173-2836
- Mfr. Part No.:
- LFXTAL003327B
- Manufacturer:
- IQD
Subtotal (1 bag of 100 units)*
€54.60
(exc. VAT)
€67.20
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.546 | €54.60 |
*price indicative
- RS Stock No.:
- 173-2836
- Mfr. Part No.:
- LFXTAL003327B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 11.0592MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.46mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 35Ω | |
| Standards/Approvals | RoHS | |
| Series | HC49 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 11.0592MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.46mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 35Ω | ||
Standards/Approvals RoHS | ||
Series HC49 | ||
Automotive Standard No | ||

HC49 & HC49U IQD
Crystals Through Hole
Related links
- IQD 11.0592 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 11.0592 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 3.277 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 5 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2.4577 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 3.6864 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
