QANTEK 5 MHz Crystal ±20 ppm HC-49-US 2-Pin 3.5 mm 11.05 mm 4.65mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4301
Mfr. Part No.:
QCL5.00000F18B23B
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

5 MHz

Product Type

Crystal

Frequency Tolerance

±20 ppm

Package Type

HC-49-US

Pin Count

2

Height

3.5 mm

Length

11.05 mm

Width

4.65 mm

Frequency Stability

±30 ppm

Load Capacitance

18 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Series Resistance

120 Ω

COO (Country of Origin):
CN

QCL


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy