QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4377
Mfr. Part No.:
QC3CA20.0000F12B23R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

20MHz

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Series

QC3CA

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QC3CA Series SMD Ceramic Crystal Unit


The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.

Features and Benefits:


All ceramic epoxy sealed SMD package

Low in height, suitable for thin equipment

Tight tolerance and stability available;Frequency range 12.000 MHz to 48.000 MHz

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy