QANTEK 25 MHz Crystal ±20 ppm SMD 4-Pin 1.1 mm 3.2 mm 2.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5663
Mfr. Part No.:
QC3CA25.0000F12B23R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

25 MHz

Product Type

Crystal

Frequency Tolerance

±20 ppm

Package Type

SMD

Pin Count

4

Height

1.1 mm

Length

3.2 mm

Width

2.5 mm

Frequency Stability

±30 ppm

Load Capacitance

12 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series Resistance

60 Ω

COO (Country of Origin):
CN

QC3CA Series SMD Ceramic Crystal Unit


The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.

Features and Benefits:


All ceramic epoxy sealed SMD package

Low in height, suitable for thin equipment

Tight tolerance and stability available;Frequency range 12.000 MHz to 48.000 MHz

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy