Login / Register to access your benefits
Recently searched

    QANTEK 4MHz Crystal Unit ±30ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    173-4477
    Mfr. Part No.:
    QCP94.00000F18B35R
    Manufacturer:
    QANTEK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    QANTEK

    Standard Frequency

    4MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    18pF

    Package Type

    SMD

    Pin Count

    4

    Length

    12.5mm

    Width

    4.6mm

    Height

    3.7mm

    Dimensions

    12.5 x 4.6 x 3.7mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±50ppm

    Series Resistance

    150Ω

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Related links