QANTEK 9.8304 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- RS Stock No.:
- 173-5741
- Mfr. Part No.:
- QCP99.83040F18B35R
- Manufacturer:
- QANTEK
Subtotal (1 reel of 1000 units)*
€1,077.00
(exc. VAT)
€1,325.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.077 | €1,077.00 |
*price indicative
- RS Stock No.:
- 173-5741
- Mfr. Part No.:
- QCP99.83040F18B35R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal Unit | |
| Standard Frequency | 9.8304MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 12.5mm | |
| Width | 4.6mm | |
| Height | 3.7mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | QCP9 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal Unit | ||
Standard Frequency 9.8304MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 12.5mm | ||
Width 4.6mm | ||
Height 3.7mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series QCP9 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCP9 Series 4 Pad Plastic SMT Crystal Oscillators, 4.6 x 12.5 4-Pad
QCP9 series SMT crystal oscillators with a 4.6 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range of -40 to +85°C for industrial applications.
Features and Benefits:
Commerical and Industrial applications
Crystal Oscillators - SMT Plastic case
Related links
- QANTEK 9.8304 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.9152 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 4.096 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- QANTEK 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 3.7 mm 12.5 mm 4.6mm
- Euroquartz 9.8304 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
