Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 173-4518
- Mfr. Part No.:
- 12.000MHZ MJ/30/30/-40+85/12PF
- Manufacturer:
- Euroquartz
Subtotal (1 reel of 1000 units)*
€931.00
(exc. VAT)
€1,145.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.931 | €931.00 |
*price indicative
- RS Stock No.:
- 173-4518
- Mfr. Part No.:
- 12.000MHZ MJ/30/30/-40+85/12PF
- Manufacturer:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MJ - Euroquartz
Crystals 5x3.2mm Ceramic case
Related links
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 2-Pin 0.9 mm 5 mm 3.2mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 0.9 mm 5 mm 3.2mm
- Euroquartz 12 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
