AKER 12 MHz Crystal ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 173-4529
- Mfr. Part No.:
- C5S-12.000-12-3030-X
- Manufacturer:
- AKER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4529
- Mfr. Part No.:
- C5S-12.000-12-3030-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 12 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±30 ppm | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Height | 1 mm | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 12 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 90 Ω | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 12 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±30 ppm | ||
Package Type SMD | ||
Pin Count 4 | ||
Height 1 mm | ||
Length 5 mm | ||
Width 3.2 mm | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 12 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 90 Ω | ||
- COO (Country of Origin):
- TW

C5S
Crystals 5x3.2mm Ceramic case
Related links
- AKER 12 MHz Crystal ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
