AKER 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
671-9488
Mfr. Part No.:
C5S-16.000-12-3030-X
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

C5S

Automotive Standard

No

COO (Country of Origin):
TW

C5S


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy