AKER 20 MHz Crystal ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 173-4692
- Mfr. Part No.:
- C3E-20.000-12-1010-X
- Manufacturer:
- AKER
Subtotal (1 reel of 250 units)*
€113.00
(exc. VAT)
€139.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.452 | €113.00 |
*price indicative
- RS Stock No.:
- 173-4692
- Mfr. Part No.:
- C3E-20.000-12-1010-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Series | C3E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 20MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 750μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Series C3E | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
Crystals 3.2x2.5mm Ceramic case
Related links
- AKER 20 MHz Crystal ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 26 MHz Crystal ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 13.56 MHz Crystal ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 13 MHz Crystal ±10 ppm SMD 4-Pin 750 μm 3.2 mm 2.5mm
- AKER 26 MHz Crystal ±10 ppm SMD 4-Pin 750 μm 3.2 mm 2.5mm
