AKER 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm

Subtotal (1 reel of 250 units)*

€113.75

(exc. VAT)

€140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.455€113.75

*price indicative

RS Stock No.:
173-5925
Mfr. Part No.:
C3E-12.000-12-1010-X
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

750μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

C3E

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

C3E Microprocessor Crystal Unit


From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy