QANTEK 8 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

Bulk discount available
View bulk pricing options

Subtotal (100 units, in bags of 100)*

€18.50

(exc. VAT)

€22.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,700 unit(s) shipping from 05 October 2026
  • Plus 2,000 unit(s) shipping from 04 November 2026
  • Plus 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400€0.185€18.50
500 - 900€0.179€17.90
1000 +€0.175€17.50

*price indicative

RS Stock No.:
173-4733
Mfr. Part No.:
QCL8.00000F18B23B
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49

Packaging

Bulk

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Series

QCL

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy