QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

Subtotal (1 reel of 1000 units)*

€599.00

(exc. VAT)

€737.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.599€599.00

*price indicative

RS Stock No.:
173-5680
Mfr. Part No.:
QC5CA12.0000F12B23R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

QC5CA

Automotive Standard

No

COO (Country of Origin):
CN

QC5CA


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy